Images are for reference only
EDA Models
EDAC 857-036-460-203
Manufacturer | |
Mfr. Part # | 857-036-460-203 |
LCSC Part # | C4759588 |
Package | P=3.96mm |
Customer # | |
Description | 3.96mm 36P -40℃~+125℃ P=3.96mm Edgeboard Connectors ROHS |
Datasheet | EDAC 857-036-460-203 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Edgeboard Connectors | |
Manufacturer | EDAC | |
Package | P=3.96mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | EDAC 857-036-460-203 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 25 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 44.5726 | $ 44.57 |
200+ | $ 17.2495 | $ 3449.90 |
500+ | $ 16.6433 | $ 8321.65 |
1,000+ | $ 16.3433 | $ 16343.30 |
Standard Packaging 25/Full
Bag |