Sullins Connector Solutions ACC10DRYH-S93
Manufacturer | |
Mfr. Part # | ACC10DRYH-S93 |
LCSC Part # | C5092392 |
Package | Plugin,P=2.54mm |
Customer # | |
Description | 2.54mm Direct Insert 20P -65℃~+150℃ Plugin,P=2.54mm Edgeboard Connectors ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Edgeboard Connectors | |
Manufacturer | Sullins Connector Solutions | |
Package | Plugin,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 10 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 13.615 | $ 13.62 |
200+ | $ 5.2687 | $ 1053.74 |
500+ | $ 5.0839 | $ 2541.95 |
1,000+ | $ 4.993 | $ 4993.00 |
Standard Packaging 10/Full
Tray |