Images are for reference only
EDA Models
WingTAT EC34P03BK-0000
Manufacturer | |
Mfr. Part # | EC34P03BK-0000 |
LCSC Part # | C5448325 |
Package | P=2.54mm |
Customer # | |
Description | 2.54mm EDGE SLOT Free suspension 34P -55℃~+125℃ P=2.54mm Edgeboard Connectors ROHS |
Datasheet | WingTAT EC34P03BK-0000 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Edgeboard Connectors | |
Manufacturer | WingTAT | |
Package | P=2.54mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | WingTAT EC34P03BK-0000 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 28 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
In-Stock: 420
420 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.8573 | $ 0.86 |
10+ | $ 0.7736 | $ 7.74 |
28+ | $ 0.7278 | $ 20.38 |
112+ | $ 0.6757 | $ 75.68 |
420+ | $ 0.652 | $ 273.84 |
840+ | $ 0.6426 | $ 539.78 |
Better price for more quantity?
$