Home   /   Products   /   Pushbutton Switches & Relays   /   Electrical Switches   /   ALPS Electric SPPH260100
See an Error?
ALPS Electric SPPH260100

Images are for reference only.

Add to Favourites

ALPS Electric SPPH260100


Manufacturer ALPS Electric
Mfr.Part # SPPH260100
LCSC Part # C426025
Package Through Hole
Customer #
Datasheet

ALPS Electric SPPH260100

Description

DPDT 100mA 2N±1N 6.50mm x 6.50mm 12.50mm LATCHING Through Hole Electrical Switches RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Pushbutton Switches & Relays/Electrical Switches
Datasheet

ALPS Electric SPPH260100

RoHS
Package Through Hole
Manufacturer ALPS Electric
Brand Category Authorized Brands
Packaging Tape & Reel (TR)
Circuit DPDT
Contact Rating @ Voltage 100mA
Actuator Orientation Top actuation
Actuator Type Plunger for Cap
Illumination Non-Illuminated
Illumination Type, Color -
Operating Force 2N±1N
Outline 6.50mm x 6.50mm
Switch Height 12.50mm
Voltage Rating - AC -
Voltage Rating - DC 12V
Mounting Type -
Termination Style PC Pin
Self lock/No lock LATCHING
Color - Actuator/Cap White
Operating Temperature -10℃ ~ +60℃
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 1914

Minimum : 1  Multiples : 1

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Box: 2000
Qty. Unit Price Ext. Price
1+ US$0.795455 US$0.8
10+ US$0.582273 US$5.82
30+ US$0.544091 US$16.32
100+ US$0.504318 US$50.43
500+ US$0.486818 US$243.41
1000+ US$0.478864 US$478.86

Video More


See how we pack your relay at LCSC