Home   /   Products   /   Pushbutton Switches & Relays   /   Electrical Switches   /   DEFOND BPT-1115-0-AAA31-01R
See an Error?
DEFOND BPT-1115-0-AAA31-01R

Images are for reference only.

Add to Favourites

DEFOND BPT-1115-0-AAA31-01R


Manufacturer DEFOND
Mfr.Part # BPT-1115-0-AAA31-01R
LCSC Part # C248273
Package Through Hole
Customer #
Datasheet

DEFOND BPT-1115-0-AAA31-01R

Description

SPST-NO 15A Through Hole LATCHING φ18.00mm x 13.00mm 13.50mm Through Hole Electrical Switches RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Pushbutton Switches & Relays/Electrical Switches
Datasheet

DEFOND BPT-1115-0-AAA31-01R

RoHS
Package Through Hole
Manufacturer DEFOND
Brand Category Made In Asia Brands
Packaging Bag-packed
Circuit SPST-NO
Contact Rating @ Voltage 15A
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Orientation Top actuation
Actuator Type Round Button
Mounting Type Through Hole
Termination Style Solder Lug
Self lock/No lock LATCHING
Operating Force -
Outline φ18.00mm x 13.00mm
Switch Height 13.50mm
Color - Actuator/Cap Black
Illumination Non-Illuminated
Illumination Type, Color -
Operating Temperature -
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx International Priority, 3-7 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
Available To Order

0 In Stock

 Check New Stock & Lead Times

More stock available by submitting a backorder

Steps:

1. Add required quantity to cart

2. Checkout without paying

Minimum : 1  Multiples : 1

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Bag: 350
Qty. Unit Price Ext. Price
1+ US$0.5431 US$0.54
10+ US$0.3953 US$3.95
30+ US$0.3695 US$11.09
100+ US$0.342 US$34.2
500+ US$0.33 US$165
1000+ US$0.3248 US$324.8

Video More


See how we pack your relay at LCSC


Some options may not be available based on your order quantity.
Cut Tape
Parts are cut from a full reel tape according to the ordered quantities.
LCSC-Reels(Add $ reeling fee)
LCSC-Reels is a customized-quantity-reel of continuous cut tapes.
Full Reel
The ordered quantity matches a full reel quantity as received from the manufacturer.
Reel + Cut Tape
Parts are packed as a combination of Full Reel and Cut Tape.
For example,if a full reel is 3000pcs while your ordered quantity is 4000pcs,you will receive a full reel of 3000pcs and a cut tape of 1000pcs.
Reel + LCSC-Reels(Add $ reeling fee)
Parts are packed as a combination of Full Reel and LCSC-Reels.