Home   /   Products   /   Pushbutton Switches & Relays   /   Electrical Switches   /   GANGYUAN PB22E09071
See an Error?
GANGYUAN PB22E09071

Images are for reference only.

Add to Favourites

GANGYUAN PB22E09071


Manufacturer GANGYUAN
Mfr.Part # PB22E09071
LCSC Part # C194405
Package Through Hole
Customer #
Datasheet

GANGYUAN PB22E09071

Description

DPDT 100mA Through Hole LATCHING 300±50gf 8.50mm x 8.50mm 14.50mm Through Hole Electrical Switches RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Pushbutton Switches & Relays/Electrical Switches
Datasheet

GANGYUAN PB22E09071

RoHS
Package Through Hole
Manufacturer GANGYUAN
Brand Category Made In Asia Brands
Packaging Bag-packed
Circuit DPDT
Contact Rating @ Voltage 100mA
Voltage Rating - AC -
Voltage Rating - DC 30V
Actuator Orientation Top actuation
Actuator Type Standard
Mounting Type Through Hole
Termination Style PC Pin
Self lock/No lock LATCHING
Operating Force 300±50gf
Outline 8.50mm x 8.50mm
Switch Height 14.50mm
Color - Actuator/Cap ColorlessWhite
Illumination Non-Illuminated
Illumination Type, Color -
Operating Temperature -10℃ ~ +60℃
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx International Priority, 3-7 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 13565
Ship Immediately

8390

Ship within 3 days

5175

Minimum : 5  Multiples : 5

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Bag: 1000
Qty. Unit Price Ext. Price
5+ US$0.080229 US$0.4
50+ US$0.059555 US$2.98
150+ US$0.055758 US$8.36
500+ US$0.051961 US$25.98
2500+ US$0.050273 US$125.68
5000+ US$0.04944 US$247.2

Video More


See how we pack your relay at LCSC