Images are for reference only
EDA Models
XKB Connection X0415WC2W1
Manufacturer | |
Mfr. Part # | X0415WC2W1 |
LCSC Part # | C2984292 |
Package | Plugin |
Customer # | |
Description | 15P Public High-densityD-Sub Wiring Type 3 3A -55℃~+105℃ Plugin D-Sub / VGA Connectors ROHS |
Datasheet | XKB Connection X0415WC2W1 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/D-Sub / VGA Connectors | |
Manufacturer | XKB Connection | |
Package | Plugin |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | XKB Connection X0415WC2W1 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 50 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
In-Stock: 71
71 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.6271 | $ 1.63 |
10+ | $ 1.4112 | $ 14.11 |
50+ | $ 1.223 | $ 61.15 |
100+ | $ 1.0842 | $ 108.42 |
500+ | $ 1.021 | $ 510.50 |
1,000+ | $ 0.9948 | $ 994.80 |
Better price for more quantity?
$