Images are for reference only
EDA Models
XKB Connection X1311FV-27-C43D24
Manufacturer | |
Mfr. Part # | X1311FV-27-C43D24 |
LCSC Part # | C2881459 |
Package | Plugin,P=1.27mm |
Customer # | |
Description | 1.27mm Single Row Gold 1A 27P Brass -40℃~+105℃ 250V Direct Insert 1x27P 4.3mm Top Square Hole Plugin,P=1.27mm Female Headers ROHS |
Datasheet | XKB Connection X1311FV-27-C43D24 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Female Headers | |
Manufacturer | XKB Connection | |
Package | Plugin,P=1.27mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | XKB Connection X1311FV-27-C43D24 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1000 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1.1557 | $ 1.16 |
200+ | $ 0.4475 | $ 89.50 |
500+ | $ 0.4321 | $ 216.05 |
1,000+ | $ 0.4244 | $ 424.40 |