Images are for reference only

XKB Connection X2510WV-08-N0SN

Manufacturer XKB Connection
Mfr. Part # X2510WV-08-N0SN
LCSC Part # C2882506
Package Plugin,P=2.54mm
Customer #
Datasheet XKB Connection X2510WV-08-N0SN
EasyEDA
ECCN -
Description 1x8P 8P 1 Tin 2.54mm 8 Brass 3A Straight Plugin,P=2.54mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet XKB Connection X2510WV-08-N0SN
RoHS
0 products found. Show Similar
In Stock: 580
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 580
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
10+ $0.0555 $ 0.56
100+ $0.0449 $ 4.49
500+ $0.0396 $ 19.80
1000+ $0.0357 $ 35.70
5000+ $0.0325 $ 162.50
10000+ $0.0309 $ 309.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.