Images are for reference only
EDA Models
XKB Connection X4611WV-21I-C40D28
Manufacturer | |
Mfr. Part # | X4611WV-21I-C40D28 |
LCSC Part # | C2882995 |
Package | Plugin,P=2mm |
Customer # | |
Description | Gold 250V 3A Policy 2mm 21P -40℃~+105℃ 2mm Single Row Brass Black 1x21P 2mm Plugin,P=2mm Pin Headers ROHS |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | XKB Connection | |
Package | Plugin,P=2mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 1000 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
In-Stock: 230
230 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.157 | $ 0.79 |
50+ | $ 0.1535 | $ 7.68 |
150+ | $ 0.1511 | $ 22.67 |
500+ | $ 0.1488 | $ 74.40 |
Better price for more quantity?
$