Images are for reference only
EDA Models

XKB Connection X4621FV-2x09-C43D28

Manufacturer
Mfr. Part #
X4621FV-2x09-C43D28
LCSC Part #
C2883234
Package
Plugin,P=2mm
Customer #
Description
2mm 2mm Double Row Gold 3A 18P Brass -40℃~+105℃ 250V Direct Insert 2x9P 4.3mm Top Square Hole Plugin,P=2mm Female Headers ROHS
Datasheet pdf icon XKB Connection X4621FV-2x09-C43D28
Custom Cables Minimum Order One Piece

Product Attributes

Show similar products (0) >
Product Attribute Attribute Value
Select All
Category Connectors/Female Headers
Manufacturer XKB Connection
Package Plugin,P=2mm
Show similar products (0) >

Environmental & Export Classifications

Attribute Value
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Documents & Media

Attribute Value
Datasheet pdf icon XKB Connection X4621FV-2x09-C43D28
EDA Models

Additional Resources

Attribute Value
Minimum 1
Multiple 1
Standard Packaging 33
Sales Unit Piece

Custom Cables: Tailored Cable Solutions Just for You

LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
In-Stock: 928
928 Can Ship Immediately
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.4084 $ 0.41
10+
$ 0.3299 $ 3.30
30+
$ 0.2953 $ 8.86
100+
$ 0.2529 $ 25.29
500+
$ 0.2341 $ 117.05
1,000+
$ 0.2215 $ 221.50
Better price for more quantity?
$