Images are for reference only
EDA Models
XKB Connection X8821WV-13L-N0SN
Manufacturer | |
Mfr. Part # | X8821WV-13L-N0SN |
LCSC Part # | C2884152 |
Package | Plugin,P=2.5mm |
Customer # | |
Description | 1x13P 13P 1 Tin 2.5mm 13 Brass 3A Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS |
Datasheet | XKB Connection X8821WV-13L-N0SN |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Wire To Board Connector | |
Manufacturer | XKB Connection | |
Package | Plugin,P=2.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | XKB Connection X8821WV-13L-N0SN |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1000 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.1324 | $ 0.13 |
200+ | $ 0.0513 | $ 10.26 |
500+ | $ 0.0495 | $ 24.75 |
1,000+ | $ 0.0486 | $ 48.60 |