Images are for reference only
EDA Models
XKB Connection X9555H-2x02A-PT
Manufacturer | |
Mfr. Part # | X9555H-2x02A-PT |
LCSC Part # | C2884475 |
Package | P=2.54mm |
Customer # | |
Description | -25℃~+85℃ 2.54mm 2x2P 2 2 2.54mm Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS |
Datasheet | XKB Connection X9555H-2x02A-PT |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
Manufacturer | XKB Connection | |
Package | P=2.54mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 3926909090 |
USHTS | 3926909950 |
TARIC | 3926909790 |
CAHTS | 3926909990 |
BRHTS | 39269090 |
INHTS | 39269099 |
MXHTS | 3926.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | XKB Connection X9555H-2x02A-PT |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1000 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.043 | $ 0.04 |
200+ | $ 0.0167 | $ 3.34 |
500+ | $ 0.0161 | $ 8.05 |
1,000+ | $ 0.0158 | $ 15.80 |