DOWO MMBZ18VAL
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | MMBZ18VAL |
| LCSC Part # | C19192538 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 14.5VWM 25VC 38VC SOT-23 |
| Description | 1.6A 40W@1.0ms 21V Unidirectional 14.5V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,880 
5,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0212 | $ 0.42 |
200+ | $ 0.0163 | $ 3.26 |
600+ | $ 0.0135 | $ 8.10 |
3,000+ | $ 0.0126 | $ 37.80 |
9,000+ | $ 0.0111 | $ 99.90 |
21,000+ | $ 0.0104 | $ 218.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$