Leiditech SRV05-4-P-T7
| Manufacturer |
Leiditech
Asian Brands |
| Mfr. Part # | SRV05-4-P-T7 |
| LCSC Part # | C5289045 |
| Package | SOT-26 |
| Customer # | |
| Key Attributes | 5VWM 20VC SOT-26 |
| Description | 500W@8/20us 5V SOT-26 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Package | SOT-26 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2061 $ 0.1958 | $ 0.98 |
50+ | $ 0.1629 $ 0.1548 | $ 7.74 |
150+ | $ 0.1444 $ 0.1372 | $ 20.58 |
500+ | $ 0.1214 $ 0.1154 | $ 57.70 |
3,000+ | $ 0.106 $ 0.1007 | $ 302.10 |
6,000+ | $ 0.0998 $ 0.0949 | $ 569.40 |
Standard Packaging 3000/Full
Reel | ||