ADI LTC2943CDD-1#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC2943CDD-1#TRPBF |
| LCSC Part # | C75422 |
| Package | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | LTC2943-1 Battery Gas Gauge |
| Description | 3.6V~20V DFN-8-EP(3x3) Energy Metering RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | ADI | |
| Package | DFN-8-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.7506 | $ 8.75 |
10+ | $ 8.5547 | $ 85.55 |
30+ | $ 8.4246 | $ 252.74 |
100+ | $ 8.2945 | $ 829.45 |
Standard Packaging 1000/Full
Reel | ||