Cirrus Logic CS5463K-ISZ
| Manufacturer | |
| Mfr. Part # | CS5463K-ISZ |
| LCSC Part # | C6768614 |
| Package | SSOP-24 |
| Customer # | |
| Key Attributes | Single Phase, Bi-directional Power/Energy IC |
| Description | 3.135V~5.25V 2.9mA SSOP-24 Energy Metering RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | Cirrus Logic | |
| Package | SSOP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 59 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4026 | $ 1.40 |
10+ | $ 1.3699 | $ 13.70 |
59+ | $ 1.3481 | $ 79.54 |
118+ | $ 1.3263 | $ 156.50 |
Standard Packaging 59/Full
Tube | ||
Better price for more quantity?
$