HGSEMI TL072IDQ/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | TL072IDQ/TR |
| LCSC Part # | C46061295 |
| Package | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | Dual operational amplifier with J-FET input |
| Description | 3mV 3MHz -15V~15V 2.5nA 10V/us 2 85dB DFN-8-EP(3x3) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | DFN-8-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,975 
1,975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1028 | $ 0.51 |
50+ | $ 0.1005 | $ 5.03 |
150+ | $ 0.099 | $ 14.85 |
500+ | $ 0.0975 | $ 48.75 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$