Images are for reference only
EDA Models
Megastar ZX-FFC0.5-F-605048
Manufacturer | |
Mfr. Part # | ZX-FFC0.5-F-605048 |
LCSC Part # | C7203018 |
Package | P=0.5mm |
Customer # | |
Description | 0.3mm 60P 0.5mm Reverse 50mm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS |
Datasheet | Megastar ZX-FFC0.5-F-605048 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/FFC Cable (Flexible Flat Cable) | |
Manufacturer | Megastar | |
Package | P=0.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8544491100 |
USHTS | 8544493040 |
TARIC | 8544499100 |
CAHTS | 8544490090 |
BRHTS | 85444900 |
INHTS | 85444910 |
MXHTS | 8544.49.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Megastar ZX-FFC0.5-F-605048 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 200 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 120
120 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1321 | $ 0.66 |
50+ | $ 0.107 | $ 5.35 |
200+ | $ 0.0945 | $ 18.90 |
400+ | $ 0.085 | $ 34.00 |
2,000+ | $ 0.0775 | $ 155.00 |
5,000+ | $ 0.0738 | $ 369.00 |
Standard Packaging 200/Full
Bag |
Better price for more quantity?
$