Images are for reference only
EDA Models
Megastar ZX-FFC1.0-T-10048-27P
Manufacturer | |
Mfr. Part # | ZX-FFC1.0-T-10048-27P |
LCSC Part # | C20615654 |
Package | P=1mm |
Customer # | |
Description | 27P 1mm Same Side 100mm P=1mm FFC Cable (Flexible Flat Cable) ROHS |
Datasheet | Megastar ZX-FFC1.0-T-10048-27P |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/FFC Cable (Flexible Flat Cable) | |
Manufacturer | Megastar | |
Package | P=1mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8544491100 |
USHTS | 8544493040 |
TARIC | 8544499100 |
CAHTS | 8544490090 |
BRHTS | 85444900 |
INHTS | 85444910 |
MXHTS | 8544.49.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Megastar ZX-FFC1.0-T-10048-27P |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 200 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
200
200
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1752 | $ 0.88 |
50+ | $ 0.1393 | $ 6.97 |
200+ | $ 0.1238 | $ 24.76 |
400+ | $ 0.1046 | $ 41.84 |
2,000+ | $ 0.096 | $ 192.00 |
5,000+ | $ 0.0909 | $ 454.50 |
Standard Packaging 200/Full
Bag |
Better price for more quantity?
$