Images are for reference only
EDA Models
SHOU HAN FFC-0.5-34P-100mm
Manufacturer | |
Mfr. Part # | FFC-0.5-34P-100mm |
LCSC Part # | C6936327 |
Package | P=0.5mm |
Customer # | |
Description | 0.3mm 34P 0.5mm Same Side 10cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS |
Datasheet | SHOU HAN FFC-0.5-34P-100mm |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/FFC Cable (Flexible Flat Cable) | |
Manufacturer | SHOU HAN | |
Package | P=0.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8544491100 |
USHTS | 8544493040 |
TARIC | 8544499100 |
CAHTS | 8544490090 |
BRHTS | 85444900 |
INHTS | 85444910 |
MXHTS | 8544.49.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | SHOU HAN FFC-0.5-34P-100mm |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 100 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
585
585
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.0746 | $ 0.37 |
50+ | $ 0.0605 | $ 3.03 |
200+ | $ 0.0534 | $ 10.68 |
500+ | $ 0.0481 | $ 24.05 |
2,000+ | $ 0.0438 | $ 87.60 |
5,000+ | $ 0.0417 | $ 208.50 |
Standard Packaging 100/Full
Bag |
Better price for more quantity?
$