Images are for reference only
EDA Models
XUNPU FFC-0.5-10-100-A-4-8
Manufacturer | |
Mfr. Part # | FFC-0.5-10-100-A-4-8 |
LCSC Part # | C7429360 |
Package | P=0.5mm |
Customer # | |
Description | 0.3mm 10P 0.5mm Same Side 100mm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS |
Datasheet | XUNPU FFC-0.5-10-100-A-4-8 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/FFC Cable (Flexible Flat Cable) | |
Manufacturer | XUNPU | |
Package | P=0.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | |
CNHTS | 8544491100 |
USHTS | 8544493040 |
TARIC | 8544499100 |
CAHTS | 8544490090 |
BRHTS | 85444900 |
INHTS | 85444910 |
MXHTS | 8544.49.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | XUNPU FFC-0.5-10-100-A-4-8 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 200 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
160
160
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
10+ | $ 0.0597 | $ 0.60 |
100+ | $ 0.0484 | $ 4.84 |
400+ | $ 0.0427 | $ 17.08 |
1,000+ | $ 0.0385 | $ 38.50 |
5,000+ | $ 0.0351 | $ 175.50 |
10,000+ | $ 0.0334 | $ 334.00 |
Standard Packaging 200/Full
Bag |
Better price for more quantity?
$