YIYUAN YTC05A-05P-80-3-5
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | YTC05A-05P-80-3-5 |
| LCSC Part # | C20068994 |
| Package | P=0.5mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 5POS 0.5mm |
| Description | 5 Position FFC, FPC Cable 0.5mm 80mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | YIYUAN | |
| Package | P=0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0525 | $ 0.53 |
100+ | $ 0.0415 | $ 4.15 |
400+ | $ 0.036 | $ 14.40 |
1,000+ | $ 0.0319 | $ 31.90 |
5,000+ | $ 0.0286 | $ 143.00 |
10,000+ | $ 0.0269 | $ 269.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$