Images are for reference only
EDA Models
hanxia HX FFC-0.5-16P-100mm
Manufacturer | |
Mfr. Part # | HX FFC-0.5-16P-100mm |
LCSC Part # | C7543495 |
Package | P=0.5mm |
Customer # | |
Description | 0.3mm 16P 0.5mm Same Side 10cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS |
Datasheet | hanxia HX FFC-0.5-16P-100mm |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/FFC Cable (Flexible Flat Cable) | |
Manufacturer | hanxia | |
Package | P=0.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8544491100 |
USHTS | 8544493040 |
TARIC | 8544499100 |
CAHTS | 8544490090 |
BRHTS | 85444900 |
INHTS | 85444910 |
MXHTS | 8544.49.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | hanxia HX FFC-0.5-16P-100mm |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 100 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 110
110 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
10+ | $ 0.0282 | $ 0.28 |
100+ | $ 0.0275 | $ 2.75 |
300+ | $ 0.0271 | $ 8.13 |
1,000+ | $ 0.0266 | $ 26.60 |
Standard Packaging 100/Full
Bag |
Better price for more quantity?
$