Images are for reference only
EDA Models

HCTL HC-FPC-05-LT-20RLTAG

Manufacturer
HCTL
Asian Brands
Mfr. Part #
HC-FPC-05-LT-20RLTAG
LCSC Part #
C6120050
Package
SMD,P=0.5mm(Staggered Pins)
Customer #
Key Attributes
CONN FFC FPC 20POS 0.5mm VERTICAL - 1 SIDED CNT SMD
Description
FFC/FPC Connector 20 Position 0.5mm Pitch Single-side Contact/Vertical Surface Mount -25℃~+85℃
Datasheet pdf icon HCTL HC-FPC-05-LT-20RLTAG
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
Manufacturer HCTL
Package SMD,P=0.5mm(Staggered Pins)
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon HCTL HC-FPC-05-LT-20RLTAG
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1500
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 1,290
1,290 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1417 $ 0.71
50+
$ 0.1113 $ 5.57
150+
$ 0.0982 $ 14.73
1,500+
$ 0.082 $ 123.00
3,000+
$ 0.0747 $ 224.10
4,500+
$ 0.0704 $ 316.80
Standard Packaging 1500/Full Reel
Better price for more quantity?
$