Images are for reference only

HDGC 0.5K-DHQX-18PWB

Manufacturer HDGC
Mfr. Part # 0.5K-DHQX-18PWB
LCSC Part # C5292466
Package SMD,P=0.5mm
Customer #
Datasheet HDGC 0.5K-DHQX-18PWB
EasyEDA
ECCN -
Description -25℃~+85℃ Flip type 18P Horizontal attachment 0.5mm SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
Datasheet HDGC 0.5K-DHQX-18PWB
RoHS
0 products found. Show Similar
In Stock: 855
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 855
Inquiry for more quantity
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
5+ $ 0.0594 $0.099 $ 0.30
50+ $ 0.0481 $0.0801 $ 2.41
150+ $ 0.0425 $0.0707 $ 6.38
500+ $ 0.0383 $0.0637 $ 19.15
2000+ $ 0.0332 $0.0552 $ 66.40
4000+ $ 0.0314 $0.0523 $ 125.60

Sourcing and Shared Benefits

Achieve a win-win situation and mutual benefits with LCSC