Images are for reference only

HDGC 0.5K-DHQX-24PWB

Manufacturer HDGC
Mfr. Part # 0.5K-DHQX-24PWB
LCSC Part # C5292469
Package SMD,P=0.5mm
Customer #
Datasheet HDGC 0.5K-DHQX-24PWB
EasyEDA
ECCN -
Description -25℃~+85℃ Flip type 24P Horizontal attachment 0.5mm SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
Datasheet HDGC 0.5K-DHQX-24PWB
RoHS
0 products found. Show Similar
In Stock: 1700
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1700
Inquiry for more quantity
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
5+ $ 0.0409 $0.1021 $ 0.20
50+ $ 0.0333 $0.0832 $ 1.67
150+ $ 0.0296 $0.0738 $ 4.44
500+ $ 0.0267 $0.0667 $ 13.35
2000+ $ 0.0233 $0.0582 $ 46.60
4000+ $ 0.0222 $0.0554 $ 88.80

Sourcing and Shared Benefits

Achieve a win-win situation and mutual benefits with LCSC