Images are for reference only

HDGC 1.0K-3.6CT-26PB

Manufacturer HDGC
Mfr. Part # 1.0K-3.6CT-26PB
LCSC Part # C5337075
Package SMD
Customer #
Datasheet HDGC 1.0K-3.6CT-26PB
EasyEDA
ECCN -
Description 26P Standing paste 1mm SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
Datasheet HDGC 1.0K-3.6CT-26PB
RoHS
0 products found. Show Similar
In Stock: 1000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1000
Inquiry for more quantity
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $ 0.0976 $0.3251 $ 0.10
10+ $ 0.0853 $0.2843 $ 0.85
30+ $ 0.0806 $0.2686 $ 2.42
100+ $ 0.0740 $0.2466 $ 7.40
500+ $ 0.0679 $0.2262 $ 33.95
1000+ $ 0.0660 $0.2199 $ 66.00

Sourcing and Shared Benefits

Achieve a win-win situation and mutual benefits with LCSC