Infineon FM25V20A-DG
| Manufacturer | |
| Mfr. Part # | FM25V20A-DG |
| LCSC Part # | C22443253 |
| Package | DFN-8-EP(5x6) |
| Customer # | |
| Key Attributes | 2-Mbit Serial F-RAM |
| Description | 2Mbit 2V~3.6V 40MHz SPI DFN-8-EP(5x6) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon | |
| Package | DFN-8-EP(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1B2 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.2407 | $ 12.24 |
10+ | $ 11.8878 | $ 118.88 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$