GOODWORK MUR1640CT
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | MUR1640CT |
| LCSC Part # | C22466514 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | Diode 400V 16A TO-220AB |
| Description | 50ns 400V Independent 1.3V@16A 16A TO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1498 | $ 0.75 |
50+ | $ 0.1462 | $ 7.31 |
150+ | $ 0.1437 | $ 21.56 |
500+ | $ 0.1413 | $ 70.65 |
Standard Packaging 50/Full
Tube | ||