LangJie ES3J
| Manufacturer |
LangJie
Asian Brands |
| Mfr. Part # | ES3J |
| LCSC Part # | C7545005 |
| Package | SMC |
| Customer # | |
| Key Attributes | Diode 600V 3A SMC |
| Description | 80A 35ns 600V 1.7V@3A 3A SMC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LangJie | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,470 
2,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0621 | $ 0.62 |
100+ | $ 0.0489 | $ 4.89 |
300+ | $ 0.0423 | $ 12.69 |
3,000+ | $ 0.0374 | $ 112.20 |
6,000+ | $ 0.0334 | $ 200.40 |
9,000+ | $ 0.0314 | $ 282.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$