MASPOWER ESTF30SS60SS
| Manufacturer |
MASPOWER
Asian Brands |
| Mfr. Part # | ESTF30SS60SS |
| LCSC Part # | C41417712 |
| Package | TO-247AC |
| Customer # | |
| Key Attributes | Diode 600V 30A TO-247AC |
| Description | 300A 20ns 600V 2V 30A TO-247AC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MASPOWER | |
| Package | TO-247AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
12 
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5083 | $ 1.51 |
10+ | $ 1.2731 | $ 12.73 |
30+ | $ 1.1246 | $ 33.74 |
90+ | $ 0.9746 | $ 87.71 |
510+ | $ 0.9065 | $ 462.32 |
990+ | $ 0.8771 | $ 868.33 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$