Minos 60F30
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | 60F30 |
| LCSC Part # | C41433069 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | Diode 300V 60A TO-3P |
| Description | 600A 26ns 300V 1.2V 60A TO-3P Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Minos | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
425 
425
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6204 | $ 0.62 |
10+ | $ 0.5508 | $ 5.51 |
30+ | $ 0.5152 | $ 15.46 |
90+ | $ 0.4811 | $ 43.30 |
510+ | $ 0.4595 | $ 234.35 |
990+ | $ 0.4487 | $ 444.21 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$