Minos 80F40
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | 80F40 |
| LCSC Part # | C41433071 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | Diode 400V 80A TO-3P |
| Description | 600A 26ns 400V 1.2V 80A TO-3P Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Minos | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
294 
294
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9812 | $ 0.98 |
10+ | $ 0.7847 | $ 7.85 |
30+ | $ 0.6887 | $ 20.66 |
90+ | $ 0.5897 | $ 53.07 |
510+ | $ 0.5315 | $ 271.07 |
990+ | $ 0.5016 | $ 496.58 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$