Minos DSEP60-06A-MNS
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | DSEP60-06A-MNS |
| LCSC Part # | C49108778 |
| Package | TO-247-2 |
| Customer # | |
| Description | 480A 55ns 1 Independent 600V 1.6V@30A 30A TO-247-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Minos | |
| Package | TO-247-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
530 
530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1576 | $ 1.16 |
10+ | $ 0.9641 | $ 9.64 |
30+ | $ 0.8567 | $ 25.70 |
90+ | $ 0.7369 | $ 66.32 |
510+ | $ 0.6832 | $ 348.43 |
1,200+ | $ 0.6602 | $ 792.24 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$