JSMSEMI MUR3060CT
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | MUR3060CT |
| LCSC Part # | C7472820 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | Diode 600V 15A TO-220AB |
| Description | 240A 35ns 1 Pair Common Cathode 600V 1.7V@15A 15A TO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,799 
1,799
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.397 $ 0.3057 | $ 0.31 |
10+ | $ 0.3083 $ 0.2374 | $ 2.37 |
50+ | $ 0.2709 $ 0.2086 | $ 10.43 |
100+ | $ 0.2227 $ 0.1715 | $ 17.15 |
500+ | $ 0.2009 $ 0.1547 | $ 77.35 |
1,000+ | $ 0.1884 $ 0.1451 | $ 145.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$