MSKSEMI MURS360T3G-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MURS360T3G-MS |
| LCSC Part # | C19272837 |
| Package | SMC |
| Customer # | |
| Key Attributes | Diode 600V 3A SMC |
| Description | 35ns 600V Independent 1.7V@3A 3A SMC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
795 
795
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1038 $ 0.0987 | $ 0.49 |
50+ | $ 0.082 $ 0.0779 | $ 3.90 |
150+ | $ 0.0712 $ 0.0677 | $ 10.16 |
500+ | $ 0.063 $ 0.0599 | $ 29.95 |
3,000+ | $ 0.0565 $ 0.0537 | $ 161.10 |
6,000+ | $ 0.0532 $ 0.0506 | $ 303.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$