ST STTH2002DI
| Manufacturer | |
| Mfr. Part # | STTH2002DI |
| LCSC Part # | C2970220 |
| Package | TO-220-2 |
| Customer # | |
| Key Attributes | Diode 200V 20A TO-220-2 |
| Description | 175A 40ns 200V 1.1V@20A 20A TO-220-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ST | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
38 
38
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1701 | $ 1.17 |
10+ | $ 1.1425 | $ 11.43 |
30+ | $ 1.1256 | $ 33.77 |
100+ | $ 1.1072 | $ 110.72 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$