Bossie BX-PM1.27-2-2PU-W
Manufacturer |
Bossie
Asian Brands |
Mfr. Part # | BX-PM1.27-2-2PU-W |
LCSC Part # | C37328886 |
Package | SMD,P=1.27mm |
Customer # | |
Description | 1.27mm 1.27mm Double Row 1A Gold Phosphor Bronze 4P -40℃~+105℃ Standing paste 2x2P 4.3mm Top Square Hole SMD,P=1.27mm Female Headers ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Female Headers | |
Manufacturer | Bossie | |
Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 9 |
Multiple | 9 |
Standard Packaging | 207 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1,431 

1,431
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
9+ | $ 0.189 | $ 1.70 |
90+ | $ 0.1495 | $ 13.46 |
207+ | $ 0.1192 | $ 24.67 |
828+ | $ 0.0981 | $ 81.23 |
4,554+ | $ 0.0887 | $ 403.94 |
8,901+ | $ 0.0831 | $ 739.67 |
Standard Packaging 207/Full
Tube |
Better price for more quantity?
$