Lian Xin Technology XDMH-02542-952*15P
Manufacturer |
Lian Xin Technology
Asian Brands |
Mfr. Part # | XDMH-02542-952*15P |
LCSC Part # | C7527715 |
Package | Plugin |
Customer # | |
Description | 2.54mm 2.54mm 3A Gold Double Row Copper -45℃~+105℃ 30P 500V 2x15P 9.5mm Square Hole Plugin Female Headers ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Female Headers | |
Manufacturer | Lian Xin Technology | |
Package | Plugin |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 140 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
868 

868
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.5097 | $ 0.51 |
10+ | $ 0.4516 | $ 4.52 |
30+ | $ 0.4225 | $ 12.68 |
140+ | $ 0.3934 | $ 55.08 |
560+ | $ 0.3766 | $ 210.90 |
980+ | $ 0.3674 | $ 360.05 |
Standard Packaging 140/Full
Box |
Better price for more quantity?
$