Images are for reference only
EDA Models
Preci-Dip 803-83-064-10-269101
Manufacturer | |
Mfr. Part # | 803-83-064-10-269101 |
LCSC Part # | C5547305 |
Package | Plugin,P=2.54mm |
Customer # | |
Description | 2.54mm 2.54mm 3A Double Row Tin -55℃~+125℃ 64P Direct Insert 11.05mm Plugin,P=2.54mm Female Headers ROHS |
Datasheet | Preci-Dip 803-83-064-10-269101 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Female Headers | |
Manufacturer | Preci-Dip | |
Package | Plugin,P=2.54mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Preci-Dip 803-83-064-10-269101 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 60 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 23.9268 | $ 23.93 |
180+ | $ 9.5484 | $ 1718.71 |
480+ | $ 9.2293 | $ 4430.06 |
1,020+ | $ 9.0713 | $ 9252.73 |
Standard Packaging 60/Full
Bag |