Images are for reference only
EDA Models
TE Connectivity 1MM-R-D08-VS-00-H-TBP
Manufacturer | |
Mfr. Part # | 1MM-R-D08-VS-00-H-TBP |
LCSC Part # | C3319948 |
Package | SMD,P=1mm |
Customer # | |
Description | 1mm 1mm Double Row Tin 1A 16P -55℃~+125℃ 30V Copper alloy Standing paste 3.3mm Square Hole SMD,P=1mm Female Headers ROHS |
Datasheet | TE Connectivity 1MM-R-D08-VS-00-H-TBP |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Female Headers | |
Manufacturer | TE Connectivity | |
Package | SMD,P=1mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | TE Connectivity 1MM-R-D08-VS-00-H-TBP |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 61 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1.7948 | $ 1.79 |
200+ | $ 0.6945 | $ 138.90 |
500+ | $ 0.6707 | $ 335.35 |
1,000+ | $ 0.658 | $ 658.00 |
Standard Packaging 61/Full
Box |