WEIDY W242A102JD2TAAA4JA
| Manufacturer |
WEIDY
Asian Brands |
| MPN | W242A102JD2TAAA4JA |
| LCSC Part # | C7502414 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 1nF ±5% 100V TH |
| Description | 1nF ±5% 100V Film Capacitor Metallized Polyester Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WEIDY | |
| Packaging | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2800 |
| Sales Unit | Piece |
In-Stock:
1,820
1,820
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0427 | $ 0.43 |
100+ | $ 0.0333 | $ 3.33 |
300+ | $ 0.0286 | $ 8.58 |
2,800+ | $ 0.0251 | $ 70.28 |
5,600+ | $ 0.0223 | $ 124.88 |
11,200+ | $ 0.0208 | $ 232.96 |
Standard Packaging 2800/Full
Box | ||
Better price for more quantity?
$