Walsin RFBLN06051G8DM1T69
| Manufacturer | WalsinAsian Brands |
| MPN | RFBLN06051G8DM1T69 |
| LCSC Part # | C127619 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | RF Devices and Customer made Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Walsin | |
| Packaging | SMD | |
| Amplitude Balance (Max) | 1.8dB | |
| Return Loss(Min) | 10dB | |
| Phase Difference | 180°@±10° | |
| Frequency Range | 1.805GHz~1.99GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Insertion Loss | 0.6dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- 1558 ~ 1606 MHz GNSS Band
- 860~960MHz/1805~2025 MHz Band
- MoCA / Docsis
- LTE BAND
- ISM Band 2.4GHz
- ISM Band 5GHz
- GSM 850/ GSM 900/ DCS1800/ PCS1900
- GPS 1.575GHz
- 892 MHz & 1.94GHz
- 2496 ~ 2690 MHz Band
- DISCRETE CMF for HIGH SPEED TRANSMISSION LINES、USB2.0、IEEE1394、LVDS(mini)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0542 | $ 0.54 |
| 100+ | $ 0.0436 | $ 4.36 |
| 300+ | $ 0.0384 | $ 11.52 |
| 1,000+ | $ 0.0344 | $ 34.40 |
| 4,000+ | $ 0.0279 | $ 111.60 |
| 8,000+ | $ 0.0264 | $ 211.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Walsin | |
| Packaging | SMD | |
| Amplitude Balance (Max) | 1.8dB | |
| Return Loss(Min) | 10dB | |
| Phase Difference | 180°@±10° | |
| Frequency Range | 1.805GHz~1.99GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Insertion Loss | 0.6dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- 1558 ~ 1606 MHz GNSS Band
- 860~960MHz/1805~2025 MHz Band
- MoCA / Docsis
- LTE BAND
- ISM Band 2.4GHz
- ISM Band 5GHz
- GSM 850/ GSM 900/ DCS1800/ PCS1900
- GPS 1.575GHz
- 892 MHz & 1.94GHz
- 2496 ~ 2690 MHz Band
- DISCRETE CMF for HIGH SPEED TRANSMISSION LINES、USB2.0、IEEE1394、LVDS(mini)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



