Walsin RFDIP160806ALM6T30
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | RFDIP160806ALM6T30 |
| LCSC Part # | C127636 |
| Package | SMD-6P,1.6x0.8mm |
| Customer # | |
| Key Attributes | MULTILAYER CERAMIC DIPLEXER 2.4 GHz & 5 GHz ISM Band RF Application |
| Description | 25dB 20dB SMD-6P,1.6x0.8mm RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Walsin | |
| Package | SMD-6P,1.6x0.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0677 | $ 0.68 |
100+ | $ 0.0539 | $ 5.39 |
300+ | $ 0.0471 | $ 14.13 |
1,000+ | $ 0.0419 | $ 41.90 |
4,000+ | $ 0.0349 | $ 139.60 |
8,000+ | $ 0.0329 | $ 263.20 |
Standard Packaging 4000/Full
Reel | ||