10% OFF
Images are for reference only
EDA Models
BINGKUN 6*18cm
Manufacturer | |
Mfr. Part # | 6*18cm |
LCSC Part # | C5349868 |
Package | - |
Customer # | |
Description | Flat pocket |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Handling/Packing/Storage/Flat pocket | |
Manufacturer | BINGKUN | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit |
In-Stock: 5
5 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.9942 $ 0.8948 | $ 0.89 |
10+ | $ 0.9533 $ 0.8580 | $ 8.58 |
Better price for more quantity?
$