HGSEMI 74HC123MT/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | 74HC123MT/TR |
| LCSC Part # | C7432109 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | Dual Retriggerable Monostable Multivibrator with Reset |
| Description | 2V~6V 1 2 26ns@5.0V,15pF TSSOP-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | HGSEMI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,970 
1,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1851 | $ 0.93 |
50+ | $ 0.1454 | $ 7.27 |
150+ | $ 0.1284 | $ 19.26 |
500+ | $ 0.1071 | $ 53.55 |
2,500+ | $ 0.0976 | $ 244.00 |
5,000+ | $ 0.0919 | $ 459.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$