Hongda HDRF-PS 350A 700Vac/750Vdc aR
Manufacturer |
Hongda
Asian Brands |
Mfr. Part # | HDRF-PS 350A 700Vac/750Vdc aR |
LCSC Part # | C24834142 |
Package | - |
Customer # | |
Description | Fuse/Current Protector ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Industrial control electrical/Fuse/Current Protector | |
Manufacturer | Hongda | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536100000 |
USHTS | 8536100040 |
TARIC | 8536109010 |
CAHTS | 8536100000 |
BRHTS | 85361000 |
INHTS | 85361010 |
MXHTS | 8536.10.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
In-Stock:
2 

2
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 25.7077 | $ 25.71 |
30+ | $ 24.4147 | $ 732.44 |
Standard Packaging 1/Full
Bag |
Better price for more quantity?
$