8% OFF
Images are for reference only
EDA Models
CHINT RT36-1(NT1) 250A
Manufacturer | |
Mfr. Part # | RT36-1(NT1) 250A |
LCSC Part # | C4255290 |
Package | - |
Customer # | |
Description | Fuse |
Datasheet | CHINT RT36-1(NT1) 250A |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/Fuse | |
Manufacturer | CHINT | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 8536100000 |
USHTS | 8536100040 |
TARIC | 8536109010 |
CAHTS | 8536100000 |
BRHTS | 85361000 |
INHTS | 85361010 |
MXHTS | 8536.10.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CHINT RT36-1(NT1) 250A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 2.9007 $ 2.6687 | $ 2.67 |