Images are for reference only
EDA Models

Hongda HDRF-PS 400A 700Vac/750Vdc aR

Manufacturer
Mfr. Part #
HDRF-PS 400A 700Vac/750Vdc aR
LCSC Part #
C24834143
Package
-
Customer #
Description
Fuse
Datasheet pdf icon Hongda HDRF-PS 400A 700Vac/750Vdc aR

Product Attributes

Show similar products (0) >
Product Attribute Attribute Value
Select All
Category Industrial control electrical/Fuse
Manufacturer Hongda
Package -
Show similar products (0) >

Environmental & Export Classifications

Attribute Value
ECCN -
CNHTS 8536100000
USHTS 8536100040
TARIC 8536109010
CAHTS 8536100000
BRHTS 85361000
INHTS 85361010
MXHTS 8536.10.01

Documents & Media

Attribute Value
Datasheet pdf icon Hongda HDRF-PS 400A 700Vac/750Vdc aR
EDA Models

Additional Resources

Attribute Value
Minimum 1
Multiple 1
Standard Packaging 1
Sales Unit Piece
In-Stock: 2
2 Can Ship Immediately
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 27.9646 $ 27.96
30+
$ 26.7826 $ 803.48
Better price for more quantity?
$